
NKK Switches AT532H technical specifications.
| Finish | NICKEL PLATED |
| Height | 3mm |
| Lead Free | Lead Free |
| Material | Brass |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Thickness | 0.118inch |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT532H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.