
NKK Switches AT532M technical specifications.
| Height | 3mm |
| Material | Brass |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT532M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.