
NKK Switches AT535 technical specifications.
| Color | Black |
| Height | 1.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.