
NKK Switches AT536 technical specifications.
| Height | 1.2mm |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FB |
| Termination | Screw |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.