
NKK Switches AT537 technical specifications.
| Color | Black |
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Panel, Front |
| Series | S |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
