
The AT541 is a non-illuminated panel switch from NKK Switches. It has a height of 0.5mm and a width of 20mm. The switch is lead free and made of rubber. It is designed for panel mounting on the front side. The AT541 is available in bulk packaging.
NKK Switches AT541 technical specifications.
| Color | Black |
| Height | 0.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | YB |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT541 to view detailed technical specifications.
No datasheet is available for this part.
