
NKK Switches AT547 technical specifications.
| Color | Black |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | JB |
| Termination | Snap in |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
