
NKK Switches AT611-5V technical specifications.
| Color | Orange |
| Lead Free | Lead Free |
| Life (Hours) | 7000Hour |
| Mount | Hardware |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT611-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
