
NKK Switches AT635D-RO technical specifications.
| Color | Green |
| Height | 5mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | AT |
| Termination | Solder |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT635D-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.