
NKK Switches AT702 technical specifications.
| Height | 9.8mm |
| Lead Free | Lead Free |
| Material | Polyamide, Glass fibre |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | KB |
| Termination | Solder |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
