
NKK Switches AT715-6 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Gender | Female |
| Package Quantity | 1 |
| Termination | IDT |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT715-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
