
NKK Switches AT9201A/1 technical specifications.
| Color | Black |
| Height | 2.5mm |
| Length | 23.8mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Termination | Snap in |
| Width | 26.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT9201A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
