
NKK Switches AT9410 technical specifications.
| Color | Clear |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Material | PVC, PE, Polyethylene |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | LB |
| Termination | Snap in |
| Width | 31.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT9410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
