
NKK Switches AT9704-065F technical specifications.
| Height | 7mm |
| Lead Free | Lead Free |
| Length | 18.9mm |
| Material | PBT, Polybutylene |
| Series | SmartDisplay™ |
| Termination | Solder |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT9704-065F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
