
NKK Switches AT9704-085K technical specifications.
| Contact Material | Copper, Brass |
| Depth | 20.3mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SmartDisplay™ |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT9704-085K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.