This 10mm brass SPDT toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 28V AC and 28V DC and features a non-illuminated actuator. The switch is designed for 50000 cycles of electrical life and is packaged in bulk. It is compliant with RoHS regulations and has a through hole mount.
NKK Switches B12EB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12EB to view detailed technical specifications.
No datasheet is available for this part.