This 14.2mm brass toggle switch features a SPDT configuration and a maximum operating temperature of 85°C. It has a voltage rating of 28V AC and 28V DC, with an electrical life of 50,000 cycles. The switch is designed for through hole mounting and is compliant with RoHS regulations.
NKK Switches B12KB-BB technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B12KB-BB to view detailed technical specifications.
No datasheet is available for this part.