
The B15JW toggle switch features a standard round actuator made of brass with a length of 6.3mm. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is designed for on-mom operation and has a SPDT throw configuration. It is rated for 50,000 electrical life cycles and is suitable for use in temperatures ranging from -30°C to 85°C.
NKK Switches B15JW technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B15JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.