
SPDT toggle switch with a non-illuminated or illuminated standard round bat lever, featuring PC pins for termination and a right-angle orientation. Offers a 100mA current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with a brass actuator and bronze contacts with gold plating, it boasts an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C and is RoHS compliant.
NKK Switches B18AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 24.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
