
SPDT toggle switch featuring PC pins for through-hole mounting and a bracket for PC board support. Offers momentary-off-momentary (Mom-Off-Mom) switching with a brass, standard round actuator measuring 6.3mm. Contact material is gold-plated bronze, rated for 0.1A and 28VAC/28VDC, with a maximum power rating of 0.4VA. This RoHS compliant component boasts an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
NKK Switches B18JB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.56mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
