SPDT toggle switch featuring PC pin termination and a right-angle orientation for PC mounting. This non-illuminated switch offers a momentary ON-OFF-momentary function with a brass, standard round actuator measuring 6.3mm. It is rated for 0.1A at 28VAC/28VDC, with gold-plated bronze contacts and an electrical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches B18JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 20.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B18JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.