
The B19JP-JA toggle switch features a brass actuator with a gold contact plating and a maximum operating temperature of 85°C. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is designed for through-hole mounting and has a vertical orientation. It is compliant with RoHS regulations and has a minimum operating temperature of -30°C. The switch has a long electrical life of 50,000 cycles and is available in illuminated and non-illuminated versions.
NKK Switches B19JP-JA technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B19JP-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.