
This 28V DC rated toggle switch features a gold contact plating and a current rating of 100mA. It is designed for vertical mount and has a termination of solder. The switch is lead free and has a throw configuration of double pole double throw. It is available in a package quantity of 50.
NKK Switches B22AB-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22AB-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
