
DPDT toggle switch with ON-ON function, featuring gold-plated bronze contacts rated for 0.1A at 28VAC/28VDC (0.4VA). This non-illuminated, right-angle switch utilizes PC pin terminations for PCB mounting and includes a bracket. It offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The brass, standard round actuator measures 10mm in length.
NKK Switches B22AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 26.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, PCB |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22AH to view detailed technical specifications.
No datasheet is available for this part.
