DPDT toggle switch featuring PC pins for PCB mounting. Offers a 100mA contact current rating at 28VAC/28VDC, with a 0.4VA power rating. Includes a brass, standard round bat lever actuator with a 10mm length. Contact material is bronze with gold plating over nickel, providing 50,000 electrical cycles. Operating temperature range is -30°C to 85°C, with RoHS compliance.
NKK Switches B22AP technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 8.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.