
This 28V 100mA DPDT toggle switch features gold contact plating and lead free construction. It has a vertical orientation and is available in quantities of 50. The switch is rated for AC and DC voltages of 28V. It is designed for solder termination.
NKK Switches B22AV-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22AV-RO to view detailed technical specifications.
No datasheet is available for this part.