This DPDT toggle switch is designed for use in applications requiring a high level of electrical isolation. With a maximum current rating of 0.1A at 28VAC/DC, it can handle a wide range of voltage and current requirements. The switch is constructed with a process sealed design and features a bat lever actuator style. It is rated for 50,000 electrical life cycles and has a maximum power rating of 0.4W at 28VAC/DC. The switch is available in a PC mount with bracket configuration, allowing for easy installation in a variety of applications. The operating temperature range is -30°C to 85°C.
NKK Switches B22AVJH technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches B22AVJH to view detailed technical specifications.
No datasheet is available for this part.