
The B22HB toggle switch features a brass actuator with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -30°C. It has a current rating of 100mA and a voltage rating of 28V AC and DC. The switch is RoHS compliant and has an electrical life of 50,000 cycles. It is available in a PC mount with bracket package type and is suitable for through hole mounting.
NKK Switches B22HB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
