The B22JH toggle switch features a standard round actuator made of brass with a length of 6.3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for through hole or PCB mount and has a voltage rating of 28V AC and DC. It is compliant with RoHS regulations and has a lead-free construction.
NKK Switches B22JH technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 8.79mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
