
DPDT toggle switch with PC pin termination, featuring a standard round brass actuator and PC mount. Offers a 100mA current rating at 28VAC/28VDC and a 0.4VA power rating. This non-illuminated switch boasts a 50,000 cycle electrical life and operates within a -30°C to 85°C temperature range. Constructed with gold-plated bronze contacts, it is RoHS compliant and lead-free.
NKK Switches B22JP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.