
DPDT toggle switch featuring PC pins for vertical PC mounting with bracket. Offers a 0.4VA rating with 100mA current and 28VAC/28VDC voltage capacity. Brass actuator with gold-plated copper alloy contacts ensures 50,000 electrical cycles and 50,000 hours of life. Operating temperature range from -30°C to 85°C.
NKK Switches B22JV-JB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Color | White |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 25.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22JV-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.