This DPDT toggle switch features a 0.1A current rating at 28VAC/DC and a 0.4W power rating under the same conditions. It has an electrical life of 50,000 cycles and is suitable for operation between -30°C and 85°C. The switch is mounted via PC pins and has a bat lever actuator style. It is a process sealed device with a DPDT pole throw configuration and ON None ON switch configuration.
NKK Switches B22JWGE technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches B22JWGE to view detailed technical specifications.
No datasheet is available for this part.