This toggle switch features a brass actuator with a length of 14.2mm and is rated for 50000 electrical cycles. It has a non-illuminated design and is suitable for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in bulk packaging and is compliant with RoHS regulations. It has a PC pin termination and a DPDT throw configuration.
NKK Switches B22KH-BC technical specifications.
| Actuator Length | 14.2mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22KH-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.