
The B22LH toggle switch features a locking lever actuator made of brass with a bronze and gold contact material. It has a contact current rating of 100mA and a voltage rating of 28V AC. The switch is designed for through hole and PCB mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The B22LH is RoHS compliant and has an electrical life of 50,000 cycles.
NKK Switches B22LH technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22LH to view detailed technical specifications.
No datasheet is available for this part.