The B22LH/328 is a 12.5mm locking lever toggle switch with a brass actuator and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a voltage rating of 28V AC and 28V DC. The switch features a DPDT throw configuration and a PC pin termination. It is designed for use in through hole mount applications and has a packaging style of bulk.
NKK Switches B22LH/328 technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | B |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B22LH/328 to view detailed technical specifications.
No datasheet is available for this part.