DPDT toggle switch with ON-OFF-ON function, featuring PC pins for termination and a right-angle mounting orientation. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a robust electrical life of 50,000 cycles, utilizing gold-plated bronze contacts. The switch includes a brass, standard round actuator measuring 8mm, and is designed for panel mounting with bracket and threads. Operates within a temperature range of -30°C to 85°C.
NKK Switches B23A1H technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23A1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.