This is a 10mm brass on-off-on toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a DC rated voltage of 28V and an electrical life of 50000 cycles. The switch is designed for through hole mount and is available in bulk packaging. It is RoHS compliant and features a PC pin termination.
NKK Switches B23AH-GC technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23AH-GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.