This DPDT toggle switch features a 28VAC/DC maximum current rating and a maximum power rating of 0.4W at 28VAC/DC. It has an electrical life of 50,000 cycles and is suitable for PC mount applications. The switch operates within a temperature range of -30 to 85°C.
NKK Switches B23HWGF technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches B23HWGF to view detailed technical specifications.
No datasheet is available for this part.