
NKK Switches B23JH-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23mm |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Right Angle |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23JH-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
