
DPDT toggle switch featuring PC pin termination for vertical, through-hole mounting. Offers a 0.1A current rating at 28VAC/28VDC, with a maximum power rating of 0.4VA. Non-illuminated with a standard round, brass actuator measuring 6.3mm. Bronze contacts with nickel and gold plating ensure 50,000 electrical cycles. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
NKK Switches B23JP technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 100mA |
| Depth | 8.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
