
This toggle switch features a 9.4mm brass actuator and is rated for 100mA at 28V DC. It has a non-illuminated design and is suitable for use in temperatures ranging from -30°C to 85°C. The switch is available in a bulk packaging configuration and is compliant with RoHS regulations. It has a DPDT throw configuration and a PC pin termination.
NKK Switches B23KP-AA technical specifications.
| Actuator Length | 9.4mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23KP-AA to view detailed technical specifications.
No datasheet is available for this part.