
DPDT toggle switch featuring a locking lever actuator with a 12.5mm brass construction. Offers ON-OFF-ON functionality with PC pin terminations for PCB mounting. Rated for 0.4A at 28VAC/28VDC, with an electrical life of 50,000 cycles. Non-illuminated, nickel-plated contacts, and a vertical orientation. Operates within a temperature range of -30°C to 85°C.
NKK Switches B23LB technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Nickel |
| Current Rating | 400mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.