
DPDT toggle switch featuring a locking lever actuator and PC pins for PCB mounting. Offers a 3-position On-Off-On function with a current rating of 0.1A at 28VAC/28VDC, and a maximum power rating of 0.4VA. Constructed with bronze contacts and gold plating, it boasts an electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches B23LP technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 8.8mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
