The B23LV is a PC mount toggle switch with a locking lever actuator, rated for 28V DC and 28V AC. It features a through-hole, vertical mount and a maximum operating temperature range of -30°C to 85°C. The switch has a DPDT throw configuration and is compliant with RoHS regulations. It is available in a bulk packaging option and has a specified electrical life of 50,000 cycles.
NKK Switches B23LV technical specifications.
| Actuator Length | 12.5mm |
| Actuator Material | Brass |
| Actuator Type | LOCKING LEVER |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B23LV to view detailed technical specifications.
No datasheet is available for this part.