
This 2-pole on-mom toggle switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 100mA and has a voltage rating of 28V AC and 28V DC. The switch is RoHS compliant and has a standard round actuator made of brass with a gold-plated bronze contact. It has a PC pin termination and is mounted through a hole.
NKK Switches B25AB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 13.1mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B25AB to view detailed technical specifications.
No datasheet is available for this part.