
This 10mm brass DPDT toggle switch is designed for through hole mounting and has a maximum operating temperature of 85°C. It can withstand up to 50000 electrical cycles and is compliant with RoHS regulations. The switch has a voltage rating of 28V AC and 28V DC, and is suitable for use in a variety of applications.
NKK Switches B25EW technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B25EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
