
NKK Switches B26AB-RO technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | B |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B26AB-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
