This standard round toggle switch features a brass actuator with a length of 8mm and is rated for 100mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in both illuminated and non-illuminated versions and is compliant with RoHS regulations. It has a DC rated voltage of 28V and an AC voltage rating of 28V. The switch has a packaging type of bulk and is suitable for use in a variety of applications.
NKK Switches B28A1P technical specifications.
| Actuator Length | 8mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B28A1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.