
This standard round toggle switch features a brass actuator and a maximum operating temperature of 85°C. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is designed for through hole mounting and has a minimum operating temperature of -30°C. It is RoHS compliant and has a DC rated voltage of 28V.
NKK Switches B28AB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B28AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
