
The B28EB toggle switch from NKK Switches features a brass actuator with a gold-plated copper contact. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
NKK Switches B28EB technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Toggle |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B28EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
